Part Details for RLR07C27R0GPBSL by Vishay Intertechnologies
Overview of RLR07C27R0GPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C27R0GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C27R0GPBSL
|
Avnet Americas | ERL-07 27 2% T-1 RLR07C27R0GP BSL - Bulk (Alt: RLR07C27R0GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2943 / $2.5725 | Buy Now |
DISTI #
RLR07C27R0GPBSL
|
Avnet Abacus | (Alt: RLR07C27R0GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C27R0GPBSL
RLR07C27R0GPBSL CAD Models
RLR07C27R0GPBSL Part Data Attributes
|
RLR07C27R0GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C27R0GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C27R0GPBSL
This table gives cross-reference parts and alternative options found for RLR07C27R0GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C27R0GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C27R0GSB14 | Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C27R0GPBSL vs RLR07C27R0GSB14 |
RLR07C27R0GMBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GMBSL |
RLR07C27R0GMB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GMB14 |
RLR07C27R0GPBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GPBSL |
RLR07C27R0GS | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GS |
RLR07C27R0GRRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GRRE6 |
RLR07C27R0GMB14 | Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C27R0GPBSL vs RLR07C27R0GMB14 |
RLR07C27R0GRB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GRB14 |
RLR07C27R0GSR3623 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C27R0GPBSL vs RLR07C27R0GSR3623 |
RLR07C27R0GSR36 | Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C27R0GPBSL vs RLR07C27R0GSR36 |