Part Details for RLR07C2611FSRE5 by Vishay Dale
Overview of RLR07C2611FSRE5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2611FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR07C2611FSRE5TR-ND
|
DigiKey | RES 2.61K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6592 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.25W, 1%, 100PPM, 2610OHM, THROUGH HOLE MOUNT | 1815 |
|
$0.5438 / $1.4832 | Buy Now |