Part Details for RLR07C2611FS by Vishay Intertechnologies
Overview of RLR07C2611FS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2611FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.61K Ohm, 250V, 1±%, 100ppm | 168 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.61K Ohm, 250V, 1±%, 100ppm | 80 |
|
$0.3465 / $0.7700 | Buy Now |
Part Details for RLR07C2611FS
RLR07C2611FS CAD Models
RLR07C2611FS Part Data Attributes
|
RLR07C2611FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2611FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2611FS
This table gives cross-reference parts and alternative options found for RLR07C2611FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2611FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2611FSB1423 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2610ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2611FS vs RLR07C2611FSB1423 |
RLR07C2611FR | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C2611FS vs RLR07C2611FR |
RLR07C2611FSBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2610ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2611FS vs RLR07C2611FSBSL |
ERL072K6100FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2611FS vs ERL072K6100FKEB500 |
RLR07C2611FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2610ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2611FS vs RLR07C2611FRR36 |
RLR07C2611FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2610ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2611FS vs RLR07C2611FSB14 |
RLR07C2611FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2611FS vs RLR07C2611FSRSL23 |
ERL072K6100FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2611FS vs ERL072K6100FKEK500 |
RLR07C2611FSR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 2610ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2611FS vs RLR07C2611FSR3623 |
RLR07C2611FSR3623 | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2611FS vs RLR07C2611FSR3623 |