There are no models available for this part yet.
Overview of RLR07C2490FS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C2490FS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 163 |
|
$0.3000 / $0.6000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 249 Ohm, 250V, 1±%, 100ppm | 130 |
|
$0.2400 / $0.8000 | Buy Now | ||
DISTI #
SMC-RLR07C2490FS
|
Sensible Micro Corporation | Resistor, Thick Film, 249 Ohm, 250V, 1±%, 100Ppm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 88 |
|
$0.1620 / $0.1755 | RFQ |
CAD Models for RLR07C2490FS by Vishay Intertechnologies
Part Data Attributes for RLR07C2490FS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C2490FS
This table gives cross-reference parts and alternative options found for RLR07C2490FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2490FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2490FRRSL | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2490FS vs RLR07C2490FRRSL |
RLR07C2490FPR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FPR36 |
RLR07C2490FPR3623 | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2490FS vs RLR07C2490FPR3623 |
RLR07C2490FSRE823 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2490FS vs RLR07C2490FSRE823 |
RLR07C2490FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FPRE6 |
RLR07C2490FSB1423 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FSB1423 |
RLR07C2490FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FRRE6 |
RLR07C2490FRR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FRR3623 |
RLR07C2490FMRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2490FS vs RLR07C2490FMRE6 |
ERL07249R00FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2490FS vs ERL07249R00FKEB500 |