Part Details for RLR07C2432FSB14 by Vishay Intertechnologies
Overview of RLR07C2432FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2432FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6825
|
Newark | Resistor, metal Film,24.3Kohms,250Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C2432FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
RLR07C2432FSB14
|
Avnet Americas | ERL-07 24.3K 1% T-1 RLR07C2432FS B14 - Bulk (Alt: RLR07C2432FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4706 / $1.7887 | Buy Now |
DISTI #
71-RLR07C2432FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 24.3K OHM 1% ERL-07 | 200 |
|
$0.9660 / $1.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | 800 |
|
$1.2188 / $3.9000 | Buy Now | |
DISTI #
RLR07C2432FSB14
|
TTI | Metal Film Resistors - Through Hole 24.3K OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1100 In Stock |
|
$0.8800 | Buy Now |
DISTI #
RLR07C2432FSB14
|
Avnet Abacus | ERL-07 24.3K 1% T-1 RLR07C2432FS B14 (Alt: RLR07C2432FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C2432FSB14
RLR07C2432FSB14 CAD Models
RLR07C2432FSB14 Part Data Attributes
|
RLR07C2432FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2432FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2432FSB14
This table gives cross-reference parts and alternative options found for RLR07C2432FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2432FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C2432FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FPBSL |
RLR07C2432FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FSBSL |
RLR07C2432FSBSL23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FSBSL23 |
RLR07C2432FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FRBSL |
ERL0724K300FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C2432FSB14 vs ERL0724K300FKEB500 |
RLR07C2432FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C2432FSB14 vs RLR07C2432FSRE5 |
RLR07C2432FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FMB14 |
RLR07C2432FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FSR36 |
ERL0724K300FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs ERL0724K300FKEA500 |
RLR07C2432FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C2432FSB14 vs RLR07C2432FRR36 |