Part Details for RLR07C2003GSB14 by Vishay Intertechnologies
Overview of RLR07C2003GSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2003GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C0440
|
Newark | Resistor, Metal Film, 200Kohm, 250Mw, 2%, Resistance:200Kohm, Resistance Tolerance:± 2%, Power Rating:250Mw, Voltage Rating:250V, Temperature Coefficient:± 100Ppm/°C, Resistor Element Material:Metal Film, Leaded Process Compatible:Norohs Compliant: No |Vishay RLR07C2003GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3550 | Buy Now |
DISTI #
RLR07C2003GSB14
|
Avnet Americas | ERL-07 200K 2% T-1 RLR07C2003GS B14 - Bulk (Alt: RLR07C2003GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7007 | Buy Now |
DISTI #
71-RLR07C2003GSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 200K OHM 2% ERL-07 | 298 |
|
$0.5470 / $2.3200 | Buy Now |
|
Future Electronics | RLR07 Series 0.25 W 200 kOhm ±2 % ±100 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
RLR07C2003GSB14
|
TTI | Metal Film Resistors - Through Hole 200K OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4000 In Stock |
|
$0.5600 / $0.8500 | Buy Now |
Part Details for RLR07C2003GSB14
RLR07C2003GSB14 CAD Models
RLR07C2003GSB14 Part Data Attributes
|
RLR07C2003GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2003GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2003GSB14
This table gives cross-reference parts and alternative options found for RLR07C2003GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2003GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2003GSRE6 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GSRE6 |
RLR07C2003GRBSL | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GRBSL |
RLR07C2003GPR36 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GPR36 |
RLR07C2003GSRE823 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GSRE823 |
RLR07C2003GRRE823 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GRRE823 |
RLR07C2003GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GRRE8 |
RLR07C2003GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GRRE7 |
ERL07200K00GKEK500 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs ERL07200K00GKEK500 |
RLR07C2003GMRE6 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GMRE6 |
RLR07C2003GRBSL23 | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2003GSB14 vs RLR07C2003GRBSL23 |