Part Details for RLR07C16R0GMRSL by Vishay Intertechnologies
Overview of RLR07C16R0GMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C16R0GMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C16R0GMRSL
|
Avnet Americas | ERL-07 16 2% T-1 RLR07C16R0GM RSL - Tape and Reel (Alt: RLR07C16R0GMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6202 | Buy Now |
Part Details for RLR07C16R0GMRSL
RLR07C16R0GMRSL CAD Models
RLR07C16R0GMRSL Part Data Attributes
|
RLR07C16R0GMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C16R0GMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C16R0GMRSL
This table gives cross-reference parts and alternative options found for RLR07C16R0GMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C16R0GMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C16R0GSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GSRE7 |
RLR07C16R0GSB14 | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GSB14 |
RLR07C16R0GMRE5 | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GMRE5 |
RLR07C16R0GRB14 | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GRB14 |
ERL0716R000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C16R0GMRSL vs ERL0716R000GKEB500 |
RLR07C16R0GSR36 | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GSR36 |
RLR07C16R0GMRE6 | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GMRE6 |
RLR07C16R0GSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GSRE5 |
RLR07C16R0GSBSL | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GSBSL |
RLR07C16R0GMBSL | Fixed Resistor, Metal Film, 0.25W, 16ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C16R0GMRSL vs RLR07C16R0GMBSL |