Part Details for RLR07C1692FPRE5 by Vishay Intertechnologies
Overview of RLR07C1692FPRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1692FPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C1692FPRE5
|
Avnet Americas | ERL-07 16.9K 1% T-1 RLR07C1692FP RE5 - Tape and Reel (Alt: RLR07C1692FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6136 | Buy Now |
DISTI #
RLR07C1692FPRE5
|
Avnet Abacus | Resistor, 16.9 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C1692FPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |