Part Details for RLR07C1623FPRSL by Vishay Intertechnologies
Results Overview of RLR07C1623FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1623FPRSL Information
RLR07C1623FPRSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1623FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P5734
|
Newark | Erl-07 162K 1% T-1 Rlr07C1623Fp Rsl |Vishay RLR07C1623FPRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4770 | Buy Now |
DISTI #
RLR07C1623FPRSL
|
Avnet Americas | ERL-07 162K 1% T-1 RLR07C1623FP RSL - Tape and Reel (Alt: RLR07C1623FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.6395 | Buy Now |
Part Details for RLR07C1623FPRSL
RLR07C1623FPRSL CAD Models
RLR07C1623FPRSL Part Data Attributes
|
RLR07C1623FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1623FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1623FPRSL
This table gives cross-reference parts and alternative options found for RLR07C1623FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1623FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C1623FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 162000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FSR36 |
RLR07C1623FRRE723 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1623FPRSL vs RLR07C1623FRRE723 |
RLR07C1623FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FRRSL |
RLR07C1623FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FPR36 |
RLR07C1623FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 162000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FMB14 |
RLR07C1623FRR3623 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FRR3623 |
RLR07C1623FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1623FPRSL vs RLR07C1623FSRE8 |
RLR07C1623FSRE6 | Vishay Intertechnologies | $51.3424 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FSRE6 |
RLR07C1623FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 162000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1623FPRSL vs RLR07C1623FRBSL |
RLR07C1623FRRE823 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1623FPRSL vs RLR07C1623FRRE823 |