Part Details for RLR07C1601GS by Vishay BCcomponents
Overview of RLR07C1601GS by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1601GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 1.6K Ohm, 250V, 2±%, 100ppm | 180 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.6K Ohm, 250V, 2±%, 100ppm | 19 |
|
$0.2500 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |