Part Details for RLR07C1500GR by Corning Incorporated
Overview of RLR07C1500GR by Corning Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1500GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 150 Ohm, 250V, 2±%, 100ppm | 66 |
|
$0.8478 / $1.6955 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 250V, 2±%, 100ppm | 13 |
|
$0.3000 | Buy Now |