Part Details for RLR07C1180FSB14 by Vishay Dale
Overview of RLR07C1180FSB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1180FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C1180FSB14-ND
|
DigiKey | RES 118 OHM 1% 1/4W AXIAL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2892 | Buy Now |
Part Details for RLR07C1180FSB14
RLR07C1180FSB14 CAD Models
RLR07C1180FSB14 Part Data Attributes
|
RLR07C1180FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C1180FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1180FSB14
This table gives cross-reference parts and alternative options found for RLR07C1180FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1180FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1180FSR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1180FSB14 vs RLR07C1180FSR3623 |
ERL07118R00FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1180FSB14 vs ERL07118R00FKEB500 |
RLR07C1180FRRE6 | Fixed Resistor, Metal Film, 0.25W, 118ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1180FSB14 vs RLR07C1180FRRE6 |
RLR07C1180FRRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1180FSB14 vs RLR07C1180FRRSL |
RLR07C1180FSBSL | Fixed Resistor, Metal Film, 0.25W, 118ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1180FSB14 vs RLR07C1180FSBSL |
RLR07C1180FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1180FSB14 vs RLR07C1180FSRSL |
RLR07C1180FSBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1180FSB14 vs RLR07C1180FSBSL23 |
ERL07118R00FKR623 | Fixed Resistor, Metal Film, 0.25W, 118ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C1180FSB14 vs ERL07118R00FKR623 |
RLR07C1180FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1180FSB14 vs RLR07C1180FSR36 |
RLR07C1180FR | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 118ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR07C1180FSB14 vs RLR07C1180FR |