Part Details for RLR07C1104GS by Vishay Dale
Overview of RLR07C1104GS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1104GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 1.1M Ohm, 250V, 2±%, 100ppm | 6 |
|
$1.9090 / $2.0750 | Buy Now |
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 83 |
|
$1.5100 / $1.6100 | Buy Now |
Part Details for RLR07C1104GS
RLR07C1104GS CAD Models
RLR07C1104GS Part Data Attributes
|
RLR07C1104GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C1104GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1104GS
This table gives cross-reference parts and alternative options found for RLR07C1104GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1104GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1104GMR6423 | Fixed Resistor, Metal Film, 0.25W, 1100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GMR6423 |
RLR07C1104GRRSL | Fixed Resistor, Metal Film, 0.25W, 1100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GRRSL |
RLR07C1104GPB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1104GS vs RLR07C1104GPB14 |
RLR07C1104GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GRRE8 |
RLR07C1104GSB14 | Fixed Resistor, Metal Film, 0.25W, 1100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GSB14 |
RLR07C1104GRB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1104GS vs RLR07C1104GRB14 |
RLR07C1104GRBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1104GS vs RLR07C1104GRBSL |
RLR07C1104GPR36 | Fixed Resistor, Metal Film, 0.25W, 1100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GPR36 |
RLR07C1104GMR36 | Fixed Resistor, Metal Film, 0.25W, 1100000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1104GS vs RLR07C1104GMR36 |
RLR07C1104GRRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1104GS vs RLR07C1104GRRE6 |