Part Details for RLR07C10R0FSRE5 by Vishay Intertechnologies
Overview of RLR07C10R0FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C10R0FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C7074
|
Newark | Rlr07, 10 Ohm, +/- 1%, 0.001% Failure Rate |Vishay RLR07C10R0FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.4000 | Buy Now |
DISTI #
RLR07C10R0FSRE5
|
Avnet Americas | Res Metal Film 10 Ohm 1% 1/4W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR07C10R0FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 / $0.6860 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
RLR07C10R0FSRE5
|
TTI | Metal Film Resistors - Through Hole 10 OHM 1% ERL-07 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6300 | Buy Now |