Part Details for RLR07C10R0FRB14 by Vishay Intertechnologies
Results Overview of RLR07C10R0FRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C10R0FRB14 Information
RLR07C10R0FRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C10R0FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1406
|
Newark | Resistor, metal Film,10Ohms,250Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C10R0FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
RLR07C10R0FRB14
|
Avnet Americas | ERL-07 10 1% T-1 RLR07C10R0FR B14 - Bulk (Alt: RLR07C10R0FRB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
2077 |
|
$0.2453 / $1.5875 | Buy Now |
DISTI #
RLR07C10R0FRB14
|
TTI | Metal Film Resistors - Through Hole 10 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1400 In Stock |
|
$0.2800 / $0.8800 | Buy Now |
DISTI #
RLR07C10R0FRB14
|
Avnet Abacus | ERL07 10 1 T1 RLR07C10R0FR B14 (Alt: RLR07C10R0FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C10R0FRB14
RLR07C10R0FRB14 CAD Models
RLR07C10R0FRB14 Part Data Attributes
|
RLR07C10R0FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C10R0FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C10R0FRB14
This table gives cross-reference parts and alternative options found for RLR07C10R0FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C10R0FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C10R0FPRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C10R0FRB14 vs RLR07C10R0FPRE7 |
RLR07C10R0FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C10R0FRB14 vs RLR07C10R0FRRE8 |
RLR07C10R0FRRE7 | Vishay Intertechnologies | $0.4670 | Fixed Resistor, | RLR07C10R0FRB14 vs RLR07C10R0FRRE7 |
ERL0710R000FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs ERL0710R000FKEA500 |
RLR07C10R0FSB14 | Vishay Intertechnologies | $1.7719 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FSB14 |
RLR07C10R0FSBSL23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FSBSL23 |
RLR07C10R0FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FMBSL |
RLR07C10R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FSBSL |
RLR07C10R0FSRE523 | Vishay Intertechnologies | $1.3438 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FSRE523 |
RLR07C10R0FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C10R0FRB14 vs RLR07C10R0FRBSL |