Part Details for RLR07C1002GSRE8 by Vishay Intertechnologies
Results Overview of RLR07C1002GSRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C1002GSRE8 Information
RLR07C1002GSRE8 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C1002GSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C7317
|
Newark | Rlr07, 10 Kohm, +/- 2%, 0.001% Failure Rate |Vishay RLR07C1002GSRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3130 | Buy Now |
DISTI #
RLR07C1002GSRE8
|
Avnet Americas | ERL-07 10K 2% T-1 RLR07C1002GS RE8 - Tape and Reel (Alt: RLR07C1002GSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2544 / $0.2597 | Buy Now |
Part Details for RLR07C1002GSRE8
RLR07C1002GSRE8 CAD Models
RLR07C1002GSRE8 Part Data Attributes
|
RLR07C1002GSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1002GSRE8
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1002GSRE8
This table gives cross-reference parts and alternative options found for RLR07C1002GSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1002GSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C1002GSRSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GSRSL23 |
RLR07C1002GRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GRRSL |
ERL0710K000GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C1002GSRE8 vs ERL0710K000GKEA500 |
RLR07C1002GSRE623 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GSRE623 |
RLR07C1002GPB14 | Vishay Intertechnologies | $0.3907 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GPB14 |
RLR07C1002GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GPB14 |
RLR07C1002GRRSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GRRSL23 |
RLR07C1002GSBSL23 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GSBSL23 |
RLR07C1002GSRE523 | Vishay Intertechnologies | $1.3088 | Fixed Resistor, | RLR07C1002GSRE8 vs RLR07C1002GSRE523 |
RLR07C1002GMM23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C1002GSRE8 vs RLR07C1002GMM23 |