Part Details for RLR05C9090FRRSL by Vishay Dale
Overview of RLR05C9090FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C9090FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C9090FRRSL-ND
|
DigiKey | RES 909 OHM 1% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3673 | Buy Now |
Part Details for RLR05C9090FRRSL
RLR05C9090FRRSL CAD Models
RLR05C9090FRRSL Part Data Attributes
|
RLR05C9090FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C9090FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C9090FRRSL
This table gives cross-reference parts and alternative options found for RLR05C9090FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C9090FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C9090FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9090FRRSL vs RLR05C9090FRR36 |
RLR05C9090FPB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9090FRRSL vs RLR05C9090FPB14 |
RLR05C9090FPRE7 | Fixed Resistor, Metal Film, 0.125W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FPRE7 |
RLR05C9090FRRSL | Fixed Resistor, Metal Film, 0.125W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FRRSL |
RLR05C9090FSB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9090FRRSL vs RLR05C9090FSB14 |
RLR05C9090FSR3619 | Fixed Resistor, Metal Film, 0.125W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FSR3619 |
RLR05C9090FRB14 | Fixed Resistor, Metal Film, 0.125W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FRB14 |
RLR05C9090FMRE619 | Fixed Resistor, Metal Film, 0.125W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FMRE619 |
RLR05C9090FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C9090FRRSL vs RLR05C9090FRRE8 |
RLR05C9090FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C9090FRRSL vs RLR05C9090FSRE619 |