Part Details for RLR05C7502GPB14 by Vishay Intertechnologies
Overview of RLR05C7502GPB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C7502GPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C7502GPB14
|
Avnet Americas | ERL-05 75K 2% T-1 RLR05C7502GP B14 - Bulk (Alt: RLR05C7502GPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8224 / $3.4012 | Buy Now |
Part Details for RLR05C7502GPB14
RLR05C7502GPB14 CAD Models
RLR05C7502GPB14 Part Data Attributes
|
RLR05C7502GPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C7502GPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C7502GPB14
This table gives cross-reference parts and alternative options found for RLR05C7502GPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C7502GPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C7502GMR6419 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GMR6419 |
RLR05C7502GPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 75000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GPRSL |
RLR05C7502GSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GSR36 |
RLR05C7502GSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 75000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GSRE6 |
RLR05C7502GRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 75000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GRBSL |
RLR05C7502GSRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GSRE519 |
ERL0575K000GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C7502GPB14 vs ERL0575K000GKEK500 |
RLR05C7502GSRSL | Vishay Intertechnologies | $1.6793 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C7502GPB14 vs RLR05C7502GSRSL |
RLR05C7502GMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C7502GPB14 vs RLR05C7502GMRE5 |
ERL0575K000GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C7502GPB14 vs ERL0575K000GKEA500 |