Part Details for RLR05C6R04FSB14 by Vishay Intertechnologies
Results Overview of RLR05C6R04FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C6R04FSB14 Information
RLR05C6R04FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C6R04FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C6R04FSB14
|
Avnet Americas | ERL-05 6.04 1% T-1 RLR05C6R04FS B14 - Bulk (Alt: RLR05C6R04FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1088 / $12.7063 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for RLR05C6R04FSB14
RLR05C6R04FSB14 CAD Models
RLR05C6R04FSB14 Part Data Attributes
|
RLR05C6R04FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6R04FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6.04ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6R04FSB14
This table gives cross-reference parts and alternative options found for RLR05C6R04FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6R04FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERL056R0400FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C6R04FSB14 vs ERL056R0400FKEB500 |
RLR05C6R04FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6.04ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FSB14 |
RLR05C6R04FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6.04ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FSBSL |
ERL056R0400FKR619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6.04ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | RLR05C6R04FSB14 vs ERL056R0400FKR619 |
RLR05C6R04FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6.04ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FSRE6 |
ERL056R0400FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C6R04FSB14 vs ERL056R0400FKEA500 |
RLR05C6R04FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6.04ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FSRSL |
RLR05C6R04FP | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 6.04 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FP |
RLR05C6R04FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6.04ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6R04FSB14 vs RLR05C6R04FPRE6 |
ERL056R0400FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C6R04FSB14 vs ERL056R0400FKEK500 |