Part Details for RLR05C68R0GSBSL by Vishay Intertechnologies
Overview of RLR05C68R0GSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C68R0GSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P3908
|
Newark | Erl-05 68 2% T-1 Rlr05C68R0Gs Bsl |Vishay RLR05C68R0GSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.4200 | Buy Now |
DISTI #
RLR05C68R0GSBSL
|
Avnet Americas | ERL-05 68 2% T-1 RLR05C68R0GS BSL - Bulk (Alt: RLR05C68R0GSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3728 | Buy Now |
Part Details for RLR05C68R0GSBSL
RLR05C68R0GSBSL CAD Models
RLR05C68R0GSBSL Part Data Attributes
|
RLR05C68R0GSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C68R0GSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C68R0GSBSL
This table gives cross-reference parts and alternative options found for RLR05C68R0GSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C68R0GSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C68R0GSRE619 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C68R0GSBSL vs RLR05C68R0GSRE619 |
RLR05C68R0GRBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C68R0GSBSL vs RLR05C68R0GRBSL |
RLR05C68R0GRB1419 | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs RLR05C68R0GRB1419 |
RLR05C68R0GPRSL | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs RLR05C68R0GPRSL |
RLR05C68R0GRRSL19 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C68R0GSBSL vs RLR05C68R0GRRSL19 |
ERL0568R000GKEB500 | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs ERL0568R000GKEB500 |
RLR05C68R0GMRE6 | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs RLR05C68R0GMRE6 |
RLR05C68R0GSRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C68R0GSBSL vs RLR05C68R0GSRSL |
RLR05C68R0GMRE8 | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs RLR05C68R0GMRE8 |
RLR05C68R0GSB14 | Fixed Resistor, Metal Film, 0.125W, 68ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C68R0GSBSL vs RLR05C68R0GSB14 |