Part Details for RLR05C6800GRRE6 by Vishay Dale
Overview of RLR05C6800GRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6800GRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR05C6800GRRE6TR-ND
|
DigiKey | RES 680 OHM 2% 1/8W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9360 | Buy Now |
Part Details for RLR05C6800GRRE6
RLR05C6800GRRE6 CAD Models
RLR05C6800GRRE6 Part Data Attributes
|
RLR05C6800GRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C6800GRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6800GRRE6
This table gives cross-reference parts and alternative options found for RLR05C6800GRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6800GRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C6800GSB1419 | Vishay Intertechnologies | $4.9210 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GSB1419 |
RLR05C6800GSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GSRSL19 |
RLR05C6800GSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GSRE7 |
RLR05C6800GSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GSBSL |
RLR05C6800GSB14 | Vishay Intertechnologies | $1.2384 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GSB14 |
RLR05C6800GMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GMR36 |
ERL05680R00GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C6800GRRE6 vs ERL05680R00GKEK500 |
RLR05C6800GPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GPR36 |
RLR05C6800GPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GPB14 |
RLR05C6800GRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6800GRRE6 vs RLR05C6800GRBSL |