Part Details for RLR05C6651FS by Vishay Intertechnologies
Overview of RLR05C6651FS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C6651FS
RLR05C6651FS CAD Models
RLR05C6651FS Part Data Attributes
|
RLR05C6651FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6651FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6651FS
This table gives cross-reference parts and alternative options found for RLR05C6651FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6651FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C6651FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FMB14 |
RLR05C6651FSRE619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6650ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FSRE619 |
RLR05C6651FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6650ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FSR36 |
ERL056K6500FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C6651FS vs ERL056K6500FKEB500 |
RLR05C6651FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FPB14 |
RLR05C6651FSBSL19 | Vishay Intertechnologies | $5.2808 | Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FSBSL19 |
RLR05C6651FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FRRSL |
RLR05C6651FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6650ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FRRE6 |
RLR05C6651FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FSBSL |
RLR05C6651FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 6650ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C6651FS vs RLR05C6651FRRSL |