Part Details for RLR05C6042FPBSL by Vishay Intertechnologies
Overview of RLR05C6042FPBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR05C6042FPBSL
RLR05C6042FPBSL CAD Models
RLR05C6042FPBSL Part Data Attributes
|
RLR05C6042FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6042FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6042FPBSL
This table gives cross-reference parts and alternative options found for RLR05C6042FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6042FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL0560K400FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C6042FPBSL vs ERL0560K400FKEB500 |
RLR05C6042FRB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6042FPBSL vs RLR05C6042FRB14 |
RLR05C6042FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6042FPBSL vs RLR05C6042FRRSL |
RLR05C6042FRRSL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6042FPBSL vs RLR05C6042FRRSL |
RLR05C6042FSR3619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6042FPBSL vs RLR05C6042FSR3619 |
RLR05C6042FR | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C6042FPBSL vs RLR05C6042FR |
RLR05C6042FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6042FPBSL vs RLR05C6042FSRE619 |
RLR05C6042FSRSL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6042FPBSL vs RLR05C6042FSRSL |
RLR05C6042FPRSL19 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6042FPBSL vs RLR05C6042FPRSL19 |
RLR05C6042FSRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C6042FPBSL vs RLR05C6042FSRE719 |