Part Details for RLR05C5620FSB1419 by Vishay Intertechnologies
Overview of RLR05C5620FSB1419 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5620FSB1419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C4990
|
Newark | Resistor, metal Film,562Ohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C5620FSB1419 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now |
DISTI #
RLR05C5620FSB1419
|
Avnet Americas | ERL-05-19 562 1% T-1 RLR05C5620FS B14 - Bulk (Alt: RLR05C5620FSB1419) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4112 / $3.6660 | Buy Now |
Part Details for RLR05C5620FSB1419
RLR05C5620FSB1419 CAD Models
RLR05C5620FSB1419 Part Data Attributes
|
RLR05C5620FSB1419
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5620FSB1419
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5620FSB1419
This table gives cross-reference parts and alternative options found for RLR05C5620FSB1419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5620FSB1419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C5620FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 562ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FRRSL |
RLR05C5620FSR3619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FSR3619 |
ERL05562R00FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C5620FSB1419 vs ERL05562R00FKEA500 |
RLR05C5620FSRE7 | Vishay Intertechnologies | $1.4600 | Fixed Resistor, | RLR05C5620FSB1419 vs RLR05C5620FSRE7 |
RLR05C5620FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 562ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FRBSL |
RLR05C5620FSRE619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FSRE619 |
RLR05C5620FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 562ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FMB14 |
RLR05C5620FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FSR36 |
RLR05C5620FSRE819 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C5620FSB1419 vs RLR05C5620FSRE819 |
RLR05C5620FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 562ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C5620FSB1419 vs RLR05C5620FSRE6 |