Part Details for RLR05C5101GPBSL by Vishay Intertechnologies
Overview of RLR05C5101GPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5101GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P3402
|
Newark | Erl-05 5.1K 2% T-1 Rlr05C5101Gp Bsl |Vishay RLR05C5101GPBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7500 | Buy Now |
DISTI #
RLR05C5101GPBSL
|
Avnet Americas | ERL-05 5.1K 2% T-1 RLR05C5101GP BSL - Bulk (Alt: RLR05C5101GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3728 | Buy Now |
Part Details for RLR05C5101GPBSL
RLR05C5101GPBSL CAD Models
RLR05C5101GPBSL Part Data Attributes
|
RLR05C5101GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5101GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5101GPBSL
This table gives cross-reference parts and alternative options found for RLR05C5101GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5101GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5101GRR36 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GRR36 |
RLR05C5101GMRSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GMRSL |
RLR05C5101GSB1419 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GSB1419 |
ERL055K1000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C5101GPBSL vs ERL055K1000GKEA500 |
RLR05C5101GRRE5 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GRRE5 |
RLR05C5101GMBSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GMBSL |
RLR05C5101GSRSL | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GSRSL |
ERL055K1000GKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C5101GPBSL vs ERL055K1000GKEK500 |
RLR05C5101GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GSBSL19 |
RLR05C5101GPR36 | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5101GPBSL vs RLR05C5101GPR36 |