Part Details for RLR05C4751FPB14 by Vishay Intertechnologies
Results Overview of RLR05C4751FPB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C4751FPB14 Information
RLR05C4751FPB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C4751FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C4751FPB14
|
Avnet Americas | ERL-05 4.75K 1% T-1 RLR05C4751FP B14 - Bulk (Alt: RLR05C4751FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4242 / $3.4998 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 428 |
|
$0.6900 / $0.7700 | Buy Now |
Part Details for RLR05C4751FPB14
RLR05C4751FPB14 CAD Models
RLR05C4751FPB14 Part Data Attributes
|
RLR05C4751FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4751FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4751FPB14
This table gives cross-reference parts and alternative options found for RLR05C4751FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4751FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C4751FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FRRE6 |
RLR05C4751FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FSB14 |
RLR05C4751FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FSRE6 |
RLR05C4751FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FPR36 |
RLR05C4751FSRE5 | Vishay Intertechnologies | $1.4788 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FSRE5 |
RLR05C4751FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FSR36 |
RLR05C4751FSB14 | Vishay Intertechnologies | $3.4059 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FSB14 |
ERL054K7500FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4751FPB14 vs ERL054K7500FKEB500 |
RLR05C4751FSM23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4751FPB14 vs RLR05C4751FSM23 |
RLR05C4751FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4751FPB14 vs RLR05C4751FPBSL |