Part Details for RLR05C4640FPRE6 by Vishay Intertechnologies
Overview of RLR05C4640FPRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4640FPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C4004
|
Newark | Resistor, metal Film,464Ohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C4640FPRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.2000 | Buy Now |
DISTI #
RLR05C4640FPRE6
|
Avnet Americas | ERL-05 464 1% T-1 RLR05C4640FP RE6 - Tape and Reel (Alt: RLR05C4640FPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8679 / $1.0406 | Buy Now |
Part Details for RLR05C4640FPRE6
RLR05C4640FPRE6 CAD Models
RLR05C4640FPRE6 Part Data Attributes
|
RLR05C4640FPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4640FPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4640FPRE6
This table gives cross-reference parts and alternative options found for RLR05C4640FPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4640FPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C4640FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FSBSL |
RLR05C4640FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FPR36 |
RLR05C4640FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FRR36 |
ERL05464R00FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4640FPRE6 vs ERL05464R00FKEB500 |
RLR05C4640FPRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FPRE8 |
RLR05C4640FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FPBSL |
RLR05C4640FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FPR36 |
RLR05C4640FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FSB14 |
RLR05C4640FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C4640FPRE6 vs RLR05C4640FSRSL |
RLR05C4640FPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C4640FPRE6 vs RLR05C4640FPRE5 |