Part Details for RLR05C4023FPB14 by Vishay Intertechnologies
Overview of RLR05C4023FPB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4023FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5698
|
Newark | Resistor, metal Film,402Kohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C4023FPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $11.7300 | Buy Now |
DISTI #
RLR05C4023FPB14
|
Avnet Americas | ERL-05 402K 1% T-1 RLR05C4023FP B14 - Bulk (Alt: RLR05C4023FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.9208 | Buy Now |
|
Future Electronics | Res Metal Film 402K Ohm 1% 1/8W ±100ppm/°C 0.1% Conformal AXL Thru-Hole Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.6600 / $10.7600 | Buy Now |
DISTI #
RLR05C4023FPB14
|
TTI | Metal Film Resistors - Through Hole 402K OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$5.6700 | Buy Now |
DISTI #
C1S803605415633
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 150 |
|
$4.1800 | Buy Now |
Part Details for RLR05C4023FPB14
RLR05C4023FPB14 CAD Models
RLR05C4023FPB14 Part Data Attributes
|
RLR05C4023FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4023FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4023FPB14
This table gives cross-reference parts and alternative options found for RLR05C4023FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4023FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4023FRBSL | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FRBSL |
RLR05C4023FRB14 | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FRB14 |
RLR05C4023FMB14 | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FMB14 |
RLR05C4023FPBSL | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FPBSL |
RLR05C4023FRRE6 | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FRRE6 |
RLR05C4023FMRSL | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FMRSL |
RLR05C4023FPRSL | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FPRSL |
RLR05C4023FRRSL | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FRRSL |
ERL05402K00FKEK500 | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4023FPB14 vs ERL05402K00FKEK500 |
RLR05C4023FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C4023FPB14 vs RLR05C4023FRRE8 |