Part Details for RLR05C39R2FSRSL by Vishay Intertechnologies
Overview of RLR05C39R2FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C39R2FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P2806
|
Newark | Erl-05 39.2 1% T-1 Rlr05C39R2Fs Rsl |Vishay RLR05C39R2FSRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
RLR05C39R2FSRSL
|
Avnet Americas | ERL-05 39.2 1% T-1 RLR05C39R2FS RSL - Tape and Reel (Alt: RLR05C39R2FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0408 / $1.2478 | Buy Now |
Part Details for RLR05C39R2FSRSL
RLR05C39R2FSRSL CAD Models
RLR05C39R2FSRSL Part Data Attributes
|
RLR05C39R2FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C39R2FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C39R2FSRSL
This table gives cross-reference parts and alternative options found for RLR05C39R2FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C39R2FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL0539R200FKEK500 | Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C39R2FSRSL vs ERL0539R200FKEK500 |
RLR05C39R2FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C39R2FSRSL vs RLR05C39R2FRRSL |
RLR05C39R2FPRSL19 | Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C39R2FSRSL vs RLR05C39R2FPRSL19 |
RLR05C39R2FRRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C39R2FSRSL vs RLR05C39R2FRRE6 |
RLR05C39R2FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C39R2FSRSL vs RLR05C39R2FRR36 |
RLR05C39R2FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C39R2FSRSL vs RLR05C39R2FRRE7 |
RLR05C39R2FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C39R2FSRSL vs RLR05C39R2FSRE5 |
RLR05C39R2FSB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 39.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C39R2FSRSL vs RLR05C39R2FSB14 |
RLR05C39R2FSRE719 | Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C39R2FSRSL vs RLR05C39R2FSRE719 |
RLR05C39R2FRRSL | Fixed Resistor, Metal Film, 0.125W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C39R2FSRSL vs RLR05C39R2FRRSL |