Part Details for RLR05C3003GMBSL by Vishay Dale
Overview of RLR05C3003GMBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3003GMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C3003GMBSL-ND
|
DigiKey | RES 300K OHM 2% 1/8W AXIAL Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1580 | Buy Now |
Part Details for RLR05C3003GMBSL
RLR05C3003GMBSL CAD Models
RLR05C3003GMBSL Part Data Attributes
|
RLR05C3003GMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C3003GMBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3003GMBSL
This table gives cross-reference parts and alternative options found for RLR05C3003GMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3003GMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3003GSR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3003GMBSL vs RLR05C3003GSR36 |
RLR05C3003GSRE619 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GSRE619 |
RLR05C3003GRB14 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GRB14 |
RLR05C3003GMR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3003GMBSL vs RLR05C3003GMR36 |
RLR05C3003GSBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3003GMBSL vs RLR05C3003GSBSL |
RLR05C3003GPRSL | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GPRSL |
RLR05C3003GMRSL | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GMRSL |
RLR05C3003GMB14 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GMB14 |
RLR05C3003GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GRRE5 |
RLR05C3003GSB1419 | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3003GMBSL vs RLR05C3003GSB1419 |