Part Details for RLR05C3001GS by Vishay Dale
Overview of RLR05C3001GS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C3001GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 5486 |
|
$0.5355 / $1.2750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 1556 |
|
$0.5865 / $1.2750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 685 |
|
$0.8415 / $2.0400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 250 |
|
$0.6885 / $1.2750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 40 |
|
$1.2750 / $2.0400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3K Ohm, 200V, 2±%, 100ppm | 25 |
|
$0.6609 / $1.1015 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for RLR05C3001GS
RLR05C3001GS CAD Models
RLR05C3001GS Part Data Attributes
|
RLR05C3001GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C3001GS
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 3000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 4.75 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |