Part Details for RLR05C2743FRB14 by Vishay Intertechnologies
Results Overview of RLR05C2743FRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C2743FRB14 Information
RLR05C2743FRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C2743FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2743FRB14
|
Avnet Americas | ERL-05 274K 1% T-1 RLR05C2743FR B14 - Bulk (Alt: RLR05C2743FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8682 / $2.7134 | Buy Now |
DISTI #
RLR05C2743FRB14
|
TTI | Metal Film Resistors - Through Hole 274K OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.8800 / $0.9300 | Buy Now |
DISTI #
RLR05C2743FRB14
|
Avnet Abacus | ERL05 274K 1 T1 RLR05C2743FR B14 (Alt: RLR05C2743FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C2743FRB14
RLR05C2743FRB14 CAD Models
RLR05C2743FRB14 Part Data Attributes
|
RLR05C2743FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2743FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 41 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2743FRB14
This table gives cross-reference parts and alternative options found for RLR05C2743FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2743FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C2743FRRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FRRSL19 |
RLR05C2743FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2743FRB14 vs RLR05C2743FRRE8 |
RLR05C2743FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FSRE6 |
RLR05C2743FRRE619 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 274000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FRRE619 |
RLR05C2743FSB1419 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 274000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FSB1419 |
RLR05C2743FSRE619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FSRE619 |
RLR05C2743FPR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FPR36 |
RLR05C2743FRRE819 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2743FRB14 vs RLR05C2743FRRE819 |
RLR05C2743FRB1419 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 274000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FRB1419 |
RLR05C2743FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2743FRB14 vs RLR05C2743FRRSL |