Part Details for RLR05C2741FSRE8 by Vishay Intertechnologies
Results Overview of RLR05C2741FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C2741FSRE8 Information
RLR05C2741FSRE8 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C2741FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2741FSRE8
|
Avnet Americas | ERL-05 2.74K 1% T-1 RLR05C2741FS RE8 - Tape and Reel (Alt: RLR05C2741FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5607 | Buy Now |
Part Details for RLR05C2741FSRE8
RLR05C2741FSRE8 CAD Models
RLR05C2741FSRE8 Part Data Attributes
|
RLR05C2741FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2741FSRE8
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2741FSRE8
This table gives cross-reference parts and alternative options found for RLR05C2741FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2741FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERL052K7400FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2741FSRE8 vs ERL052K7400FKEK500 |
RLR05C2741FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FRBSL |
RLR05C2741FSRE6 | Vishay Intertechnologies | $52.2084 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FSRE6 |
RLR05C2741FSB1419 | Vishay Intertechnologies | $5.0989 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FSB1419 |
RLR05C2741FRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2741FSRE8 vs RLR05C2741FRRE7 |
RLR05C2741FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FSRE7 |
RLR05C2741FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FPB14 |
RLR05C2741FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FRR36 |
RLR05C2741FSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FSRSL19 |
RLR05C2741FRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2741FSRE8 vs RLR05C2741FRRE6 |