Part Details for RLR05C2702GSRSL by Vishay Dale
Overview of RLR05C2702GSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2702GSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2702GSRSL-ND
|
DigiKey | RES 27K OHM 2% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2947 | Buy Now |
Part Details for RLR05C2702GSRSL
RLR05C2702GSRSL CAD Models
RLR05C2702GSRSL Part Data Attributes
|
RLR05C2702GSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C2702GSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2702GSRSL
This table gives cross-reference parts and alternative options found for RLR05C2702GSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2702GSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2702GPRE6 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GPRE6 |
RLR05C2702GMR36 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GMR36 |
RLR05C2702GRRSL | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GRRSL |
RLR05C2702GSB1419 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2702GSRSL vs RLR05C2702GSB1419 |
RLR05C2702GSRE519 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GSRE519 |
RLR05C2702GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GSRSL19 |
RLR05C2702GMB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2702GSRSL vs RLR05C2702GMB14 |
RLR05C2702GRR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 27000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2702GSRSL vs RLR05C2702GRR36 |
RLR05C2702GPR36 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs RLR05C2702GPR36 |
ERL0527K000GKEA500 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2702GSRSL vs ERL0527K000GKEA500 |