Part Details for RLR05C2673FRRE619 by Vishay Intertechnologies
Overview of RLR05C2673FRRE619 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2673FRRE619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2673FRRE619
|
Avnet Americas | ERL-05-19 267K 1% T-1 RLR05C2673FR RE6 - Tape and Reel (Alt: RLR05C2673FRRE619) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.4112 / $1.6920 | Buy Now |
Part Details for RLR05C2673FRRE619
RLR05C2673FRRE619 CAD Models
RLR05C2673FRRE619 Part Data Attributes
|
RLR05C2673FRRE619
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2673FRRE619
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2673FRRE619
This table gives cross-reference parts and alternative options found for RLR05C2673FRRE619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2673FRRE619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C2673FSRSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FSRSL19 |
RLR05C2673FSBSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FSBSL19 |
RLR05C2673FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FRB14 |
RLR05C2673FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FMR36 |
RLR05C2673FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FPR36 |
ERL05267K00FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | RLR05C2673FRRE619 vs ERL05267K00FKEK |
RLR05C2673FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FPBSL |
RLR05C2673FRRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2673FRRE619 vs RLR05C2673FRRE519 |
RLR05C2673FPRSL | Vishay Intertechnologies | $1.7743 | Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FPRSL |
RLR05C2673FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2673FRRE619 vs RLR05C2673FRB14 |