Part Details for RLR05C2401GSRE819 by Vishay Intertechnologies
Overview of RLR05C2401GSRE819 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2401GSRE819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C1473
|
Newark | Rlr05, 2.4 Kohm, +/- 2%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C2401GSRE819 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.7600 | Buy Now |
DISTI #
RLR05C2401GSRE819
|
Avnet Americas | ERL-05-19 2.4K 2% T-1 RLR05C2401GS RE8 - Tape and Reel (Alt: RLR05C2401GSRE819) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5640 | Buy Now |
Part Details for RLR05C2401GSRE819
RLR05C2401GSRE819 CAD Models
RLR05C2401GSRE819 Part Data Attributes
|
RLR05C2401GSRE819
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2401GSRE819
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2401GSRE819
This table gives cross-reference parts and alternative options found for RLR05C2401GSRE819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2401GSRE819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2401GPR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GSRE819 vs RLR05C2401GPR36 |
RLR05C2401GMB14 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GSRE819 vs RLR05C2401GMB14 |
RLR05C2401GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GSRE819 vs RLR05C2401GSBSL19 |
RLR05C2401GSRE619 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GSRE819 vs RLR05C2401GSRE619 |
RLR05C2401GSBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GSRE819 vs RLR05C2401GSBSL |
ERL052K4000GKEA | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2401GSRE819 vs ERL052K4000GKEA |
RLR05C2401GSRSL | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GSRE819 vs RLR05C2401GSRSL |
RLR05C2401GR | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C2401GSRE819 vs RLR05C2401GR |
RLR05C2401GPB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GSRE819 vs RLR05C2401GPB14 |
RLR05C2401GRB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GSRE819 vs RLR05C2401GRB14 |