Part Details for RLR05C2401GRB14 by Vishay Dale
Overview of RLR05C2401GRB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2401GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2401GRB14-ND
|
DigiKey | RES 2.4K OHM 2% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4706 | Buy Now |
Part Details for RLR05C2401GRB14
RLR05C2401GRB14 CAD Models
RLR05C2401GRB14 Part Data Attributes
|
RLR05C2401GRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C2401GRB14
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2401GRB14
This table gives cross-reference parts and alternative options found for RLR05C2401GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2401GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2401GSRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2401GRB14 vs RLR05C2401GSRE819 |
RLR05C2401GPR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GRB14 vs RLR05C2401GPR36 |
RLR05C2401GMB14 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GRB14 vs RLR05C2401GMB14 |
RLR05C2401GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GRB14 vs RLR05C2401GSBSL19 |
RLR05C2401GSRE619 | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GRB14 vs RLR05C2401GSRE619 |
RLR05C2401GSBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GRB14 vs RLR05C2401GSBSL |
ERL052K4000GKEA | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2401GRB14 vs ERL052K4000GKEA |
RLR05C2401GSRSL | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2401GRB14 vs RLR05C2401GSRSL |
RLR05C2401GR | Fixed Resistor, Metal Film, 0.125W, 2400ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C2401GRB14 vs RLR05C2401GR |
RLR05C2401GPB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2401GRB14 vs RLR05C2401GPB14 |