Part Details for RLR05C23R2FSRSL by Vishay Intertechnologies
Overview of RLR05C23R2FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C23R2FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C23R2FSRSL
|
Avnet Americas | ERL-05 23.2 1% T-1 RLR05C23R2FS RSL - Tape and Reel (Alt: RLR05C23R2FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0408 / $1.2478 | Buy Now |
Part Details for RLR05C23R2FSRSL
RLR05C23R2FSRSL CAD Models
RLR05C23R2FSRSL Part Data Attributes
|
RLR05C23R2FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C23R2FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C23R2FSRSL
This table gives cross-reference parts and alternative options found for RLR05C23R2FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C23R2FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C23R2FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FSRE6 |
RLR05C23R2FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C23R2FSRSL vs RLR05C23R2FSRE5 |
RLR05C23R2FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FSRSL |
RLR05C23R2FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FSBSL |
ERL0523R200FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C23R2FSRSL vs ERL0523R200FKEK500 |
RLR05C23R2FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FSRE6 |
RLR05C23R2FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FMB14 |
RLR05C23R2FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FSBSL |
RLR05C23R2FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FMB14 |
RLR05C23R2FMR3619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C23R2FSRSL vs RLR05C23R2FMR3619 |