There are no models available for this part yet.
Overview of RLR05C2211FR by Sixnet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for RLR05C2211FR by Sixnet
Part Data Attributes for RLR05C2211FR by Sixnet
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JBM ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C2211FR
This table gives cross-reference parts and alternative options found for RLR05C2211FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2211FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL052K2100FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FR vs ERL052K2100FKEK500 |
RLR05C2211FRRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FRRE719 |
RLR05C2211FRB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2211FR vs RLR05C2211FRB1419 |
RLR05C2211FMM23 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FMM23 |
RLR05C2211FSBSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 2210ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2211FR vs RLR05C2211FSBSL19 |
RLR05C2211FPRE6 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FPRE6 |
RLR05C2211FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FSBSL19 |
ERL052K2100FKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2211FR vs ERL052K2100FKEA500 |
RLR05C2211FSRE619 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FSRE619 |
RLR05C2211FPR36 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FR vs RLR05C2211FPR36 |