Part Details for RLR05C2153FSR3819 by Vishay Intertechnologies
Overview of RLR05C2153FSR3819 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2153FSR3819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7540
|
Newark | Rlr05, 215 Kohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C2153FSR3819 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.7600 | Buy Now |
DISTI #
RLR05C2153FSR3819
|
Avnet Americas | ERL-05-19 215K 1% T-1 RLR05C2153FS R38 - Tape and Reel (Alt: RLR05C2153FSR3819) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6320 | Buy Now |
Part Details for RLR05C2153FSR3819
RLR05C2153FSR3819 CAD Models
RLR05C2153FSR3819 Part Data Attributes
|
RLR05C2153FSR3819
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2153FSR3819
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2153FSR3819
This table gives cross-reference parts and alternative options found for RLR05C2153FSR3819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2153FSR3819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2153FRB14 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FRB14 |
RLR05C2153FSRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 215000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2153FSR3819 vs RLR05C2153FSRE6 |
RLR05C2153FMRSL | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FMRSL |
RLR05C2153FSB1419 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FSB1419 |
RLR05C2153FRRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FRRE819 |
RLR05C2153FSB14 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FSB14 |
RLR05C2153FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 215000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2153FSR3819 vs RLR05C2153FRRSL |
RLR05C2153FMRE6 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FMRE6 |
RLR05C2153FMBSL | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FMBSL |
RLR05C2153FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2153FSR3819 vs RLR05C2153FSRSL19 |