Part Details for RLR05C2152FS by Vishay Dale
Overview of RLR05C2152FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2152FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 21.5K Ohm, 200V, 1±%, 100ppm | 1832 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 21.5K Ohm, 200V, 1±%, 100ppm | 211 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 21.5K Ohm, 200V, 1±%, 100ppm | 81 |
|
$0.9785 / $1.9570 | Buy Now |