Part Details for RLR05C2000GR by Vishay Dale
Results Overview of RLR05C2000GR by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C2000GR Information
RLR05C2000GR by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C2000GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 498 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | RES,METAL FILM,200OHMS,200WV,2+/-% TOL,100PPM-TC | 334 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | RES,METAL FILM,200OHMS,200WV,2+/-% TOL,100PPM-TC | 19 |
|
$0.4200 / $0.8400 | Buy Now |
Part Details for RLR05C2000GR
RLR05C2000GR CAD Models
RLR05C2000GR Part Data Attributes
|
RLR05C2000GR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C2000GR
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2000GR
This table gives cross-reference parts and alternative options found for RLR05C2000GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2000GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C2000GSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C2000GR vs RLR05C2000GSRE5 |
RLR05C2000GRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GRRE6 |
RLR05C2000GR | Sixnet | Check for Price | Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GR |
RLR05C2000GSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GSRE6 |
RLR05C2000GMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GMR36 |
RLR05C2000GSRSL19 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GSRSL19 |
RLR05C2000GR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GR |
RLR05C2000GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GRRE6 |
RLR05C2000GSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GSB14 |
RLR05C2000GSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C2000GR vs RLR05C2000GSRE6 |