Part Details for RLR05C1962FSRE5 by Vishay Intertechnologies
Results Overview of RLR05C1962FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR05C1962FSRE5 Information
RLR05C1962FSRE5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR05C1962FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C0620
|
Newark | Rlr05, 19.6 Kohm, +/- 1%, 0.001% Failure Rate |Vishay RLR05C1962FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.2700 | Buy Now |
DISTI #
RLR05C1962FSRE5
|
Avnet Americas | Res Metal Film 19.6K Ohm 1% 1/8W ?100ppm/?C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt:... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.9852 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 868 |
|
$1.2400 / $1.5900 | Buy Now |
Part Details for RLR05C1962FSRE5
RLR05C1962FSRE5 CAD Models
RLR05C1962FSRE5 Part Data Attributes
|
RLR05C1962FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1962FSRE5
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1962FSRE5
This table gives cross-reference parts and alternative options found for RLR05C1962FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1962FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1962FMB14 | Vishay Intertechnologies | $4.3157 | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FMB14 |
RLR05C1962FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSB14 |
RLR05C1962FSRE519 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSRE519 |
RLR05C1962FSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSRSL19 |
RLR05C1962FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FPRE6 |
RLR05C1962FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSR36 |
RLR05C1962FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSRSL |
RLR05C1962FSRE619 | Vishay Intertechnologies | $0.6931 | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSRE619 |
RLR05C1962FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FPBSL |
RLR05C1962FSR3619 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1962FSRE5 vs RLR05C1962FSR3619 |