Part Details for RLR05C1782FP by Vishay Dale
Overview of RLR05C1782FP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1782FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$2.0410 / $3.0615 | Buy Now | |
|
New Advantage Corporation | RESISTOR FIXED FILM INSU RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 160 |
|
$0.7000 | Buy Now |
Part Details for RLR05C1782FP
RLR05C1782FP CAD Models
RLR05C1782FP Part Data Attributes
|
RLR05C1782FP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C1782FP
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 17800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1782FP
This table gives cross-reference parts and alternative options found for RLR05C1782FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1782FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1782FSM22 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FSM22 |
RLR05C1782FPBSL | Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FPBSL |
RLR05C1782FSRSL | Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FSRSL |
RLR05C1782FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FSRE7 |
RLR05C1782FPRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 17800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1782FP vs RLR05C1782FPRSL |
RLR05C1782FRRE619 | Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FRRE619 |
RLR05C1782FSR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 17800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1782FP vs RLR05C1782FSR36 |
RLR05C1782FSRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 17800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1782FP vs RLR05C1782FSRE6 |
RLR05C1782FPB14 | Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1782FP vs RLR05C1782FPB14 |
RLR05C1782FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 17800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1782FP vs RLR05C1782FRR36 |