Part Details for RLR05C1022FS by Corning Incorporated
Overview of RLR05C1022FS by Corning Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1022FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 10200OHM, 200V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 61 |
|
$0.3000 / $0.4500 | Buy Now |