Part Details for RLR05C1001GPBSL by Vishay Intertechnologies
Overview of RLR05C1001GPBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1001GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P0425
|
Newark | Erl-05 1K 2% T-1 Rlr05C1001Gp Bsl |Vishay RLR05C1001GPBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.4200 | Buy Now |
DISTI #
RLR05C1001GPBSL
|
Avnet Americas | ERL-05 1K 2% T-1 RLR05C1001GP BSL - Bulk (Alt: RLR05C1001GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3728 | Buy Now |
DISTI #
RLR05C1001GPBSL
|
Avnet Abacus | ERL-05 1K 2% T-1 RLR05C1001GP BSL (Alt: RLR05C1001GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C1001GPBSL
RLR05C1001GPBSL CAD Models
RLR05C1001GPBSL Part Data Attributes
|
RLR05C1001GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1001GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1001GPBSL
This table gives cross-reference parts and alternative options found for RLR05C1001GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1001GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1001GRR36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GRR36 |
RLR05C1001GSRE619 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GSRE619 |
RLR05C1001GSRE7 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GSRE7 |
RLR05C1001GSR3619 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1001GPBSL vs RLR05C1001GSR3619 |
RLR05C1001GSR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1001GPBSL vs RLR05C1001GSR36 |
RLR05C1001GPR36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GPR36 |
RLR05C1001GMM23 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GMM23 |
RLR05C1001GSB14 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GSB14 |
RLR05C1001GMRSL19 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1001GPBSL vs RLR05C1001GMRSL19 |
RLR05C1001GSR36 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001GPBSL vs RLR05C1001GSR36 |