Part Details for RLR05C1000GSR93 by Vishay Intertechnologies
Overview of RLR05C1000GSR93 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000GSR93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1000GSR93
|
Avnet Americas | ERL-05 100 2% T-1 RLR05C1000GS R93 - Tape and Reel (Alt: RLR05C1000GSR93) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8220 / $0.9856 | Buy Now |
Part Details for RLR05C1000GSR93
RLR05C1000GSR93 CAD Models
RLR05C1000GSR93 Part Data Attributes
|
RLR05C1000GSR93
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1000GSR93
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1000GSR93
This table gives cross-reference parts and alternative options found for RLR05C1000GSR93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1000GSR93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1000GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GSBSL19 |
RLR05C1000GMRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GMRE7 |
RLR05C1000GSB1419 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GSB1419 |
RLR05C1000GMB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1000GSR93 vs RLR05C1000GMB14 |
RLR05C1000GSB45 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GSB45 |
RLR05C1000GSRE6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GSRE6 |
RLR05C1000GPB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1000GSR93 vs RLR05C1000GPB14 |
RLR05C1000GRRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C1000GSR93 vs RLR05C1000GRRE6 |
ERL05100R00GKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C1000GSR93 vs ERL05100R00GKEK500 |
RLR05C1000GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1000GSR93 vs RLR05C1000GSRSL19 |