Part Details for RLR05C1000GRRE8 by Vishay Intertechnologies
Overview of RLR05C1000GRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000GRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C1000GRRE8
|
Avnet Americas | ERL-05 100 2% T-1 RLR05C1000GR RE8 - Tape and Reel (Alt: RLR05C1000GRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8220 / $0.9856 | Buy Now |
Part Details for RLR05C1000GRRE8
RLR05C1000GRRE8 CAD Models
RLR05C1000GRRE8 Part Data Attributes
|
RLR05C1000GRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1000GRRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1000GRRE8
This table gives cross-reference parts and alternative options found for RLR05C1000GRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1000GRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR05C1000GSBSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GSBSL19 |
RLR05C1000GMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1000GRRE8 vs RLR05C1000GMRE7 |
RLR05C1000GSB1419 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GSB1419 |
RLR05C1000GMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GMB14 |
RLR05C1000GSB45 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1000GRRE8 vs RLR05C1000GSB45 |
RLR05C1000GSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GSRE6 |
RLR05C1000GPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GPB14 |
RLR05C1000GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GRRE6 |
ERL05100R00GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR05C1000GRRE8 vs ERL05100R00GKEK500 |
RLR05C1000GSRSL19 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR05C1000GRRE8 vs RLR05C1000GSRSL19 |