Part Details for RLR05C1000GRRE5 by Vishay Intertechnologies
Overview of RLR05C1000GRRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1000GRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C8917
|
Newark | Rlr05, 100 Ohm, +/- 2%, 0.01% Failure Rate |Vishay RLR05C1000GRRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.2100 | Buy Now |
DISTI #
RLR05C1000GRRE5
|
Avnet Americas | Res Metal Film 100 Ohm 2% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C1000GRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |