Part Details for RLP73N1JR36FTDF by TE Connectivity
Overview of RLP73N1JR36FTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N1JR36FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0505
|
Newark | Rlp73N 1J R36 1% 1K Rl |Cgs Te Connectivity RLP73N1JR36FTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1060 | Buy Now |
DISTI #
A109577CT-ND
|
DigiKey | RES 0.36 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
365 In Stock |
|
$0.0769 / $0.5600 | Buy Now |
DISTI #
279-RLP73N1JR36FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1J R36 1% 1K RL RoHS: Compliant | 0 |
|
$0.0670 / $0.5600 | Order Now |
|
Onlinecomponents.com | RLP73N 1J R36 1% 1K RL RoHS: Compliant | 0 |
|
$0.0655 / $0.1045 | Buy Now |
DISTI #
2-2176051-1
|
Avnet Abacus | SMD Current Sense Resistor, 360 Milliohm, � 1%, 125 mW, 0603 [1608 Metric], Thick Film (Alt: 2-2176051-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 1J R36 1% 1K RL RoHS: Compliant | 0 |
|
$0.0655 / $0.1045 | Buy Now |
Part Details for RLP73N1JR36FTDF
RLP73N1JR36FTDF CAD Models
RLP73N1JR36FTDF Part Data Attributes
|
RLP73N1JR36FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N1JR36FTDF
TE Connectivity
RES SMD 0.36 OHM 1% 1/8W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .3mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |